AD8041ARZ Analog Devices, Video Amplifier IC 160V/μs Rail to Rail O/P, 8-Pin SOIC
- RS Stock No.:
- 523-7667
- Mfr. Part No.:
- AD8041ARZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-7667
- Mfr. Part No.:
- AD8041ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Video Amplifier IC | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V, 9 V | |
| Typical Dual Supply Voltage | 3 VV, 5V | |
| Number of Channels per Chip | 1 | |
| Typical Slew Rate | 160V/µs | |
| Output Type | Rail to Rail | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Video Amplifier IC | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Typical Dual Supply Voltage 3 VV, 5V | ||
Number of Channels per Chip 1 | ||
Typical Slew Rate 160V/µs | ||
Output Type Rail to Rail | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Analog Devices Video Amplifier IC 350 V/μs, 8-Pin SOIC
- AD811ARZ-16 Analog Devices Video Amplifier IC 2500 V/μs, 16-Pin SOIC
- AD8011ANZ Analog Devices Video Amplifier IC 8-Pin PDIP
- AD830ANZ Analog Devices 85MHz, 8-Pin PDIP
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
- NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
