Aten 1 port HDMI to HDMI Adapter 2.7 m Length 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 274-1985
- Distrelec Article No.:
- 301-04-166
- Mfr. Part No.:
- VM0202H
- Manufacturer:
- Aten
Subtotal (1 unit)*
€395.19
(exc. VAT)
€486.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.19 |
*price indicative
- RS Stock No.:
- 274-1985
- Distrelec Article No.:
- 301-04-166
- Mfr. Part No.:
- VM0202H
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Input | HDMI | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 2.7m | |
| Standards/Approvals | HDCP | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Input HDMI | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 2.7m | ||
Standards/Approvals HDCP | ||
- COO (Country of Origin):
- TW
The Aten 2 x 2 4k HDMI matrix switch that meets HDMI specification features including 3D, deep color up to 12 bit, and data rates up to 10.2 Gbps. Engineered for the future trend of high definition video switching, the VM0202H supports computer and video signals at resolutions up to 4K.
All metal casing
Rack mountable
Related links
- Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Video Converter 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Type A Female (Black) Extender 5 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 1 x HDMI Type A Female (Black) Extender 3 m, 4096 x 2160 pixel Maximum Resolution
