Recently searched

    Adder HDMI over CATx Extender Pair 50m, 1920 x 1080

    RS Stock No.:
    125-9449
    Mfr. Part No.:
    ALDV100P
    Manufacturer:
    Adder
    Adder
    View all Video Extenders
    2 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €539.06

    (exc. VAT)

    €663.04

    (inc. VAT)

    unitsPer unit
    1 +€539.06
    RS Stock No.:
    125-9449
    Mfr. Part No.:
    ALDV100P
    Manufacturer:
    Adder
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    AdderLink DV100 Digital Video Extender


    AdderLink DV100 is an easy to install, highly compact video extender system that can transmit an HD video stream with audio over a single CATx cable. The DV100 enables you to locate your media playback hardware in a secure and temperature controlled environment.
    Thus your valuable systems are kept safely away from the display point environment while maintaining precisely the same user experience

    Pixel perfect digital video
    Up to 50 m over a single CATx cable
    Highly energy efficient
    Digital audio
    Mix-n-match
    EDID management
    Plug and Play
    Tough lightweight ABS enclosure

    AdderLink DV100 is ideally suited to the Digital Signage (DOOH – Digital Out-Of-Home) and Audio Visual (AV) industries


    Video Extenders

    Specifications

    AttributeValue
    TypeExtender Pair
    Video Connection TypeHDMI
    Number of Video Ports1
    Transmission MethodCATx
    Maximum Resolution1920 x 1080
    Extension Distance50m
    Local Device Dimensions45 x 63 x 21mm
    Audio Connection TypeHDMI
    Local Device Weight250g
    Local Device Depth63mm
    Local Device Height21mm
    Local Device Width45mm
    2 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €539.06

    (exc. VAT)

    €663.04

    (inc. VAT)

    unitsPer unit
    1 +€539.06