Aten 4 Port 1 Input 5 Output HDMI Splitter 4096 x 2160
- RS Stock No.:
- 807-302
- Mfr. Part No.:
- VS1814T
- Manufacturer:
- Aten
Subtotal (1 unit)*
€2,078.16
(exc. VAT)
€2,556.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,078.16 |
*price indicative
- RS Stock No.:
- 807-302
- Mfr. Part No.:
- VS1814T
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Splitter | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 5 | |
| Maximum Resolution | 4096 x 2160 | |
| Audio Connection Type | HDMI Type A Female (Black) | |
| Width | 261.1mm | |
| Weight | 3.47kg | |
| Depth | 432.4mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Splitter | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 5 | ||
Maximum Resolution 4096 x 2160 | ||
Audio Connection Type HDMI Type A Female (Black) | ||
Width 261.1mm | ||
Weight 3.47kg | ||
Depth 432.4mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI HDBaseT Cat 5 Splitter, designed for seamless switching and distribution of high-definition video across multiple displays. Its robust capabilities make it Ideal for diverse installation applications.
Transmits HDMI content to up to 4 displays over a single Cat 5e cable
Supports resolutions up to 4K for exceptional video quality
Features a local HDMI output for direct display connection
Implementing HDBaseT technology allows distances of up to 100 m
Equipped with an RS-232 serial port for Advanced control options
Related links
- Aten 4 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 4 Output DisplayPort Splitter 4096 x 2160
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- Aten 5 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- Aten 8 Port 1 Input 8 Output HDMI Splitter 4096 x 2160
- Aten 8 Port 1 Input 9 Output HDMI Splitter 4096 x 2160
- Aten 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
