Aten 4 Port 4 Input 2 Output HDMI Switch 1920 x 1200
- RS Stock No.:
- 807-308
- Mfr. Part No.:
- VS482
- Manufacturer:
- Aten
Subtotal (1 unit)*
€383.35
(exc. VAT)
€471.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.35 |
*price indicative
- RS Stock No.:
- 807-308
- Mfr. Part No.:
- VS482
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 4 | |
| Maximum Resolution | 1920 x 1200 | |
| Audio Connection Type | Supports Dolby TrueHD | |
| Width | 158.6mm | |
| Weight | 2.16kg | |
| Depth | 437.2mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 4 | ||
Maximum Resolution 1920 x 1200 | ||
Audio Connection Type Supports Dolby TrueHD | ||
Width 158.6mm | ||
Weight 2.16kg | ||
Depth 437.2mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI switch that facilitates seamless connection and switching between multiple HDMI A/V sources and dual displays. It's an Ideal solution for enhancing home theatre setups with multiple devices.
Supports up to four HDMI input sources and two output displays
HDCP compliant and adheres to HDMI standards including 3D support
Features instant switching and OSD controls for easy configuration
Includes IR extension and RS-232 serial control for versatile operation
Supports multi-channel audio formats including Dolby True HD and DTS HD
Related links
- Aten 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920 x 1080 pixel
- StarTech.com 2 Port 2 Input 1 Output HDMI Switch 1920 x 1200 pixel
- NewLink 2 Port 1 Input 2 Output HDMI Switch 1920 x 1200 pixel
- StarTech.com 2 Port 2 Input 1 Output VGA, HDMI Switch 1920 x 1200 pixel
- StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
