Aten 16 Port 8 Input 8 Output HDMI Switch 4096 x 2160
- RS Stock No.:
- 807-329
- Mfr. Part No.:
- VM0808HB
- Manufacturer:
- Aten
Subtotal (1 unit)*
€2,305.01
(exc. VAT)
€2,835.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,305.01 |
*price indicative
- RS Stock No.:
- 807-329
- Mfr. Part No.:
- VM0808HB
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 8 | |
| Number of Ports | 16 | |
| Number of Video Outputs | 8 | |
| Maximum Resolution | 4096 x 2160 | |
| Audio Connection Type | Supports Dolby TrueHD | |
| Depth | 432.4mm | |
| Width | 262.3mm | |
| Height | 44mm | |
| Weight | 3.99kg | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Inputs 8 | ||
Number of Ports 16 | ||
Number of Video Outputs 8 | ||
Maximum Resolution 4096 x 2160 | ||
Audio Connection Type Supports Dolby TrueHD | ||
Depth 432.4mm | ||
Width 262.3mm | ||
Height 44mm | ||
Weight 3.99kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten True 4K HDMI Matrix switch is a versatile solution for routing 8 HDMI video sources to 8 HDMI displays, offering seamless signal management with superior video quality for diverse applications.
Incorporates EDID Expert for optimal display settings
Delivers signalling rates up to 6 Gbits for flawless output
Compatible with HDMI 3D, Deep Colour, True 4K, and HDCP 2.2
Provides ESD protection for HDMI connections
Rack mountable design optimises space while ensuring accessibility
Related links
- Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 1 Input 8 Output HDMI Splitter 4096 x 2160
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
