- RS Stock No.:
- 146-6122
- Mfr. Part No.:
- FQ2-S45050F
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each
€2,722.52
(exc. VAT)
€3,348.70
(inc. VAT)
Units | Per unit |
1 + | €2,722.52 |
- RS Stock No.:
- 146-6122
- Mfr. Part No.:
- FQ2-S45050F
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Vision Sensors/Machine Vision Systems analyze images to perform appearance inspections, character inspections, positioning, and defect inspections.
Advanced inspection in a compact housing. Expanded performance and functionality. Camera, Communications, Software Tools, and Much More.
A line-up That Fits a
Wide Range of Equipment
Wide Range of Equipment
Specifications
Attribute | Value |
---|---|
Light Source | White Light |
Imaging Technology | CMOS |
Vision Color Type | Colour |
Resolution | 752 x 480 pixels |
Output Type | PNP |
Communication Protocol | IO-LINK |
Supply Voltage | 21.6 → 26.4 V dc |
Maximum Current | 2.4 A |
Terminal Type | Cable |
Housing Material | PBT, PC, SUS |
IP Rating | IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |