Dino-Lite AF3113T USB 2.0 Digital Microscopes, 20 → 55 X, 220 X Magnification Illuminated

Subtotal (1 unit)*

€312.51

(exc. VAT)

€384.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 09 December 2026
  • Plus 7 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€312.51

*price indicative

RS Stock No.:
278-8478
Mfr. Part No.:
AF3113T
Manufacturer:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

20 → 55 X, 220 X

Product Type

Digital Microscopes

Frame Rate

60fps

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Weight

105g

Diameter

32mm

Length

1.15km

Standards/Approvals

No

Resolution

640 x 480 pixels

COO (Country of Origin):
TW
The Dino-Lite premier digital microscope is a general-purpose model made with quality, providing fluid live-preview as well as wireless adapting capability. By attaching with wf-20 wi-fi streamer, the af3113t could be transformed to a wireless microscope for mobile or wireless usage. Digital microscope offering high-resolution imaging with a 20 x 220x magnification. This model has flexible led control (flc) for maximizing lighting adjustability and a polarizer for reducing unwanted reflections. It is compatible with wf-20, a wi-fi streamer. It is part of the universal range and with its standard working distance and wide magnification range from 20 to 220x, it is suitable for a wide range of applications. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics.

MicroTouch button

VGA resolution

Adaptable interface

Adjustable LED intensity

Scroll Lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy