Mascot Workwear White Men's Visitor Coat, 3XL
- RS Stock No.:
- 281-8644
- Mfr. Part No.:
- 20954-230-063XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€42.74
(exc. VAT)
€52.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.74 |
*price indicative
- RS Stock No.:
- 281-8644
- Mfr. Part No.:
- 20954-230-063XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Visitor Coat | |
| Material | Cotton, Polyester | |
| Material Properties | Lightweight | |
| Gender | Men | |
| Colour | White | |
| Closure Type | Press Studs | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Visitor Coat | ||
Material Cotton, Polyester | ||
Material Properties Lightweight | ||
Gender Men | ||
Colour White | ||
Closure Type Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Visitor coat have improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
Colour labelling for all sizes
Extra lightweight
Related links
- Mascot Workwear Anthracite Men's Visitor Coat, 3XL
- Mascot Workwear White Men's Visitor Coat, XS
- Mascot Workwear White Men's Visitor Coat, 4XL
- Mascot Workwear White Men's Visitor Coat, M
- Mascot Workwear White Men's Visitor Coat, 2XL
- Mascot Workwear White Men's Visitor Coat, L
- Mascot Workwear White Men's Visitor Coat, S
- Mascot Workwear White Men's Visitor Coat, XL
