Mascot Workwear Anthracite Men's Visitor Coat, XS
- RS Stock No.:
- 281-8660
- Mfr. Part No.:
- 20954-230-888XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.57 |
*price indicative
- RS Stock No.:
- 281-8660
- Mfr. Part No.:
- 20954-230-888XS
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Visitor Coat | |
| Size | XS | |
| Material Properties | Lightweight | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Colour | Anthracite | |
| Closure Type | Press Studs | |
| Series | 20954-230 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Visitor Coat | ||
Size XS | ||
Material Properties Lightweight | ||
Material Polyester, Cotton | ||
Gender Men | ||
Colour Anthracite | ||
Closure Type Press Studs | ||
Series 20954-230 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Visitor coat have improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
Colour labelling for all sizes
Extra lightweight
Related links
- Mascot Workwear White Men's Visitor Coat, XS
- Mascot Workwear Anthracite Men's Visitor Coat, 2XL
- Mascot Workwear Anthracite Men's Visitor Coat, L
- Mascot Workwear Anthracite Men's Visitor Coat, S
- Mascot Workwear Anthracite Men's Visitor Coat, 3XL
- Mascot Workwear Anthracite Men's Visitor Coat, M
- Mascot Workwear Anthracite Men's Visitor Coat, 4XL
- Mascot Workwear Anthracite Men's Visitor Coat, XL
