AD604ARZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SOIC W
- RS Stock No.:
- 709-6045
- Mfr. Part No.:
- AD604ARZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-6045
- Mfr. Part No.:
- AD604ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Resistance | 300000Ω | |
| Number of Channels per Chip | 2 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 24 | |
| Minimum CMRR | 20dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Resistance 300000Ω | ||
Number of Channels per Chip 2 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 24 | ||
Minimum CMRR 20dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- AD605BRZ Analog Devices 2-Channel Controlled Voltage Amplifier -20 dB CMRR, 5.5V 16-Pin SOIC
- AD8330ARQZ Analog Devices Controlled Voltage Amplifier 1 mV Offset 6V 16-Pin QSOP
- AD8369ARUZ Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
- VCA810ID Texas Instruments 85dB CMRR, 8-Pin SOIC
- LMH6503MA/NOPB Texas Instruments 9 V 14-Pin SOIC
- VCA810AID Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
