Analog Devices LTC1643AL-1IGN#PBF 16-Pin
- RS Stock No.:
- 396-500
- Mfr. Part No.:
- LTC1643AL-1IGN#PBF
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 396-500
- Mfr. Part No.:
- LTC1643AL-1IGN#PBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
Hot Swap Controllers, Linear Technology
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technologys Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.
These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers
Monitor, Control and Protection, Linear Technology
Related links
- Analog Devices LTC4353IDE#PBF Ideal Diode Controller PDFN
- Analog Devices LT3755EMSE#PBF DC-DC 5-Channel 16-Pin, MSOP
- Analog Devices LT1521CS8-5#PBF, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices LT1762EMS8#PBF, Voltage Regulator 20V MSOP 8-Pin
- Analog Devices LT3082IST#PBF, Voltage Regulator 40V SOT-223 4-Pin
- Analog Devices LT1117CST-3.3#PBF, Voltage Regulator 15V SOT-223 4-Pin
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
- Analog Devices LTC2855CGN#PBF Line Transceiver, 16-Pin SSOP
