Analog Devices LT1117CST-3.3#PBF, Voltage Regulator 15V SOT-223 4-Pin

Get a bulk buy discount

Add 16 more to save €21.28

View bulk pricing options

Subtotal (1 unit)*

€8.78

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,148 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 15€8.78-
16 - 38€7.45€21.28
39 +€6.49€89.31

*price indicative

Packaging Options:
RS Stock No.:
761-8052
Mfr. Part No.:
LT1117CST-3.3#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Pin Count

4

Standards/Approvals

No

Length

6.71mm

Height

1.8mm

Series

LT1117

Width

3.71mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

RoHS Status: Exempt

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology


LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time

Wide Input Voltage range: 0.9V to 80V

Output Currents from 100mA to 7.5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy