Power Integrations INN3166C-H101-TL 16-Pin
- RS Stock No.:
- 158-5331
- Mfr. Part No.:
- INN3166C-H101-TL
- Manufacturer:
- Power Integrations
Subtotal (1 reel of 2000 units)*
€1,794.00
(exc. VAT)
€2,206.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.897 | €1,794.00 |
*price indicative
- RS Stock No.:
- 158-5331
- Mfr. Part No.:
- INN3166C-H101-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 16 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or Compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external sense resisto EcoSmart™ – Energy Efficient
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
Related links
- Power Integrations INN3166C-H101-TL 16-Pin
- Power Integrations INN3165C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3164C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3168C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3674C-H601-TL 16-Pin
- Power Integrations 16-Pin 85 V 265 V
- Power Integrations INN3268C-H202-TL 16-Pin 85 V 265 V
- Power Integrations INN3676C-H601-TL 16-Pin 85 V 265 V
