Power Integrations INN3672C-H601-TL 16-Pin 85 V 265V
- RS Stock No.:
- 159-2927
- Mfr. Part No.:
- INN3672C-H601-TL
- Manufacturer:
- Power Integrations
Subtotal (10 units, )*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per unit* |
|---|---|---|
| 1 + | €1.13 | €0.113 |
*price indicative
- RS Stock No.:
- 159-2927
- Mfr. Part No.:
- INN3672C-H601-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 85V | |
| Maximum Supply Voltage | 265V | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | InnoSwitch3-EP | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 85V | ||
Maximum Supply Voltage 265V | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series InnoSwitch3-EP | ||
Length 9.4mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
The InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or Compact size. The InnoSwitch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external output sense resistor
Less than 15 mW no-load including line sense
Easily meets all global energy efficiency regulations
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
Related links
- Power Integrations 16-Pin 85 V 265 V
- Power Integrations INN3676C-H601-TL 16-Pin 85 V 265 V
- Power Integrations INN3268C-H202-TL 16-Pin 85 V 265 V
- Power Integrations INN3164C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3168C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3165C-H101-TL 16-Pin 85 V 265 V
- Power Integrations INN3674C-H601-TL 16-Pin
- Power Integrations 16-Pin
