Texas Instruments DC-DC, Buck Controller 5-Channel 8-Pin, MSOP
- RS Stock No.:
- 162-6183
- Mfr. Part No.:
- LM25085MYE/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6183
- Mfr. Part No.:
- LM25085MYE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 100% | |
| Series | LM25085 | |
| Length | 5.05mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Duty Cycle 100% | ||
Series LM25085 | ||
Length 5.05mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 42V | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
