STMicroelectronics SRK1000 6-Pin 3.7 V 32V
- RS Stock No.:
- 203-3420
- Mfr. Part No.:
- SRK1000
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
Last RS stock
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.722 | €18.05 |
| 100 - 225 | €0.64 | €16.00 |
| 250 - 475 | €0.602 | €15.05 |
| 500 - 975 | €0.579 | €14.48 |
| 1000 + | €0.56 | €14.00 |
*price indicative
- RS Stock No.:
- 203-3420
- Mfr. Part No.:
- SRK1000
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.7V | |
| Maximum Supply Voltage | 32V | |
| Series | SRK1000 | |
| Standards/Approvals | RoHS | |
| Length | 2.8mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.7V | ||
Maximum Supply Voltage 32V | ||
Series SRK1000 | ||
Standards/Approvals RoHS | ||
Length 2.8mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics SRK1000/A/B series is an adaptive synchronous rectification controller for fly back converter. It is intended for secondary side synchronous rectification (SR) in fly back converters, and it is also suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. The controller provide a high-current gate-drive output, capable of driving N-channel Power MOSFETs. The SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero, such is the control scheme of this IC.
Fast turn-on with minimum delay time and adaptive turn-off logic
SOT23-6L package type
High-current gate-drive output for N-MOSFET
Related links
- STMicroelectronics 6-Pin 3.7 V 32 V
- STMicroelectronics 4-Pin 3.7 V 32 V
- STMicroelectronics SRK1001TR 4-Pin 3.7 V 32 V
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for QR
- STMicroelectronics 10-Pin 4.5 V 32 V
- STMicroelectronics SRK2001TR 10-Pin 4.5 V 32 V
- Texas Instruments UCC27531DBVT MOSFET Gate Driver 1 SOT-23
