Analog Devices DC-DC 1-Channel 64-Pin, LQFP
- RS Stock No.:
- 210-8664
- Mfr. Part No.:
- LTC7871ILWE#PBF
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-8664
- Mfr. Part No.:
- LTC7871ILWE#PBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Current Conversion Type | DC-DC | |
| Number of Outputs | 1 | |
| Pin Count | 64 | |
| Package Type | LQFP | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.6 mm | |
| Length | 12 mm | |
| Maximum Duty Cycle | 98 % | |
| Maximum Input Voltage | 100 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Current | 21 μA | |
| Output Voltage | 300 mV | |
| Product Type | Synchronous Bidirectional Buck or Boost Controller | |
| Series | LTC7871 | |
| Standards/Approvals | RoHS | |
| Switching Frequency | 750 kHz | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Current Conversion Type DC-DC | ||
Number of Outputs 1 | ||
Pin Count 64 | ||
Package Type LQFP | ||
Automotive Standard AEC-Q100 | ||
Height 1.6 mm | ||
Length 12 mm | ||
Maximum Duty Cycle 98 % | ||
Maximum Input Voltage 100 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Current 21 μA | ||
Output Voltage 300 mV | ||
Product Type Synchronous Bidirectional Buck or Boost Controller | ||
Series LTC7871 | ||
Standards/Approvals RoHS | ||
Switching Frequency 750 kHz | ||
Width 12 mm | ||
The Analog Devices isolated synchronous bidirectional buck or boost controller operates with external gate drivers and MOSFETs. It has SPI compliant serial interface.
Unique architecture allows dynamic regulation of input voltage, output voltage or current
Related links
- Analog Devices LTC7871ILWE#PBF DC-DC 1-Channel 64-Pin, LQFP
- Analog Devices Surface
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DCQ64-F
- Analog Devices DC-DC Converter for ADP1613
- Analog Devices LTC1263CS8#PBF Adjustable 11.4 V 8-Pin, SOIC
- Analog Devices Adjustable -34 V DFN
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- Analog Devices DAC 12 bit- 2-Channel SPI, 8-Pin SOIC
