Infineon ICE2QR2280G1XUMA1, Quasi Resonant 5-Channel 12-Pin, DSO
- RS Stock No.:
- 222-4808
- Mfr. Part No.:
- ICE2QR2280G1XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €8.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 7,435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.992 | €9.96 | - |
| 25 - 45 | €1.652 | €8.26 | €8.50 |
| 50 - 120 | €1.55 | €7.75 | €22.10 |
| 125 - 245 | €1.454 | €7.27 | €67.25 |
| 250 + | €1.334 | €6.67 | €164.50 |
*price indicative
- RS Stock No.:
- 222-4808
- Mfr. Part No.:
- ICE2QR2280G1XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Quasi Resonant | |
| Product Type | Quasi-Resonant | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 12 | |
| Maximum Duty Cycle | 0.5% | |
| Length | 10mm | |
| Height | 1.75mm | |
| Series | ICE2QR2280G-1 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 800V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Quasi Resonant | ||
Product Type Quasi-Resonant | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 12 | ||
Maximum Duty Cycle 0.5% | ||
Length 10mm | ||
Height 1.75mm | ||
Series ICE2QR2280G-1 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 800V | ||
Automotive Standard No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -25°C | ||
The Infineon integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. This derivative has a lower UVLO voltage (9.85V) so that it can easier be used to optimize system design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance.
Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
Digital frequency reduction with decreasing load,
Cycle-by-cycle current limitation with fold-back correction
Built-in digital soft-start
Active burst mode for lowest standby power <50mW
