Infineon ICE5QR4780AZXKLA1, Quasi Resonant CoolSET 5-Channel 7-Pin, DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4825
Mfr. Part No.:
ICE5QR4780AZXKLA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sub Type

Quasi Resonant CoolSET

Product Type

Quasi-Resonant integrated power IC

Mount Type

Through Hole

Package Type

DIP

Pin Count

7

Height

7.5mm

Length

9.77mm

Series

ICE5QRxxxxAx

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

129°C

Maximum Input Voltage

800V

Minimum Input Voltage

700V

The Infineon latest 5 th generation quasi-resonant CoolSET™ offers high performance with the integration of latest P7 Generation of 700V and 800V CoolMOS™ in DIP-7 package.

Adjustable line input over-voltage and brown IN/OUT protection

VCC pin short to ground protection

OLP, output short, output over-voltage, OTP with hysteresis and VCC over/under voltage protection

Auto-restart for all protection features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy