Power Integrations 24-Pin
- RS Stock No.:
- 232-5955
- Mfr. Part No.:
- INN3870C-H801-TL
- Manufacturer:
- Power Integrations
Subtotal (1 reel of 2000 units)*
€6,124.00
(exc. VAT)
€7,532.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.062 | €6,124.00 |
*price indicative
- RS Stock No.:
- 232-5955
- Mfr. Part No.:
- INN3870C-H801-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Standards/Approvals | RoHS | |
| Series | InnoSwitch3-PD | |
| Height | 1.45mm | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 24 | ||
Standards/Approvals RoHS | ||
Series InnoSwitch3-PD | ||
Height 1.45mm | ||
Length 9.4mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
The Power Integrations InnoSwitch3-PD dramatically simplifies the development and manufacturing of USB-PD power supplies by integrating primary switch and controller, isolated feedback, secondary control and USB-PD controller into a single package. It's secondary controller consists of a transmitter circuit that is magnetically coupled to the primary receiver, an I2C interface to control power supply parameters and telemetry functions, a 4.4 V regulator, SR FET driver, QR mode circuit, oscillator and timing functions, and a host of integrated protection features.
USB Type C and PD Controller
USB Power Delivery 3.0 + PPS provider and QC4 support
Compliant with USB Type-C Rev. 1.3
Integrated VCONN FETs with soft start and over-current protection
Supports electronically marked cables
Configurable pull-up resistor Rp
On chip temperature sensor
Telemetry for power supply status and fault monitoring
PowiGaN technology – up to 100 W without heat sinks
Dedicated NTC pin for temperature sense
Related links
- Power Integrations 24-Pin
- Power Integrations INN3870C-H801-TL 24-Pin
- Power Integrations INN3879C-H801-TL 24-Pin
- Power Integrations INN3878C-H801-TL 24-Pin
- Power Integrations BRD1167C-TL InSOP-C
- Power Integrations BRD1165C-TL Brushless DC Motor Motor Driver IC 24-Pin, InSOP-C
- Power Integrations INN3865C-H801-TL 24-Pin
- Power Integrations INN3866C-H801-TL 24-Pin
