STMicroelectronics VIPERGAN100TR 16-Pin, QFN (5 x 6 mm)
- RS Stock No.:
- 261-5520
- Mfr. Part No.:
- VIPERGAN100TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Last RS stock
- Final 284 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.16 |
| 10 - 24 | €3.16 |
| 25 - 99 | €2.95 |
| 100 - 249 | €2.92 |
| 250 + | €2.88 |
*price indicative
- RS Stock No.:
- 261-5520
- Mfr. Part No.:
- VIPERGAN100TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Converter | |
| Switching Frequency | 330kHz | |
| Mount Type | Surface | |
| Package Type | QFN (5 x 6 mm) | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 50% | |
| Standards/Approvals | RoHS | |
| Series | VIPERGAN100 | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Converter | ||
Switching Frequency 330kHz | ||
Mount Type Surface | ||
Package Type QFN (5 x 6 mm) | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Standards/Approvals RoHS | ||
Series VIPERGAN100 | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics high voltage converter designed for medium power quasi-resonant ZVS (zero voltage switching at switch turn on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range or with a PFC in the front end.
Quasi-resonant (QR) flyback controller
650 V E mode power GaN transistor
Embedded sense FET
Valley lock to ensure constant valley skipping
Output OVP protection
Related links
- STMicroelectronics 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics VIPERGAN65TR 16-Pin, QFN (5 x 6 mm)
- Infineon TDA387250000AUMA1 Regulator 0.25/5.12 V 2 MHz, QFN (5 x 6 mm) 36-Pin
- STMicroelectronics STACF01BTR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01ATR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01B DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01A DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics 3.6V QFN
