onsemi 8-Pin
- RS Stock No.:
- 261-9525
- Mfr. Part No.:
- NCP1342ADDCDAD1R2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9525
- Mfr. Part No.:
- NCP1342ADDCDAD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Series | NCP1342 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 8 | ||
Height 1.75mm | ||
Series NCP1342 | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
The ON Semiconductor voltage controllers is a highly integrated quasi resonant flyback controller suitable for designing high performance off line power converters. It also consist of an integrated active capacitor discharge feature, and it can enable no−load power consumption below 30 mW.
Internal temperature shutdown
Valley switching operation
Adjustable overpower protection
Adjustable maximum frequency clamp
