onsemi NCP4307AASNT1G AC-DC, Synchronous 6-Pin, TSOP-6
- RS Stock No.:
- 261-9538
- Mfr. Part No.:
- NCP4307AASNT1G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 reel of 3000 units)*
€660.00
(exc. VAT)
€810.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.22 | €660.00 |
| 6000 - 6000 | €0.214 | €642.00 |
| 9000 + | €0.209 | €627.00 |
*price indicative
- RS Stock No.:
- 261-9538
- Mfr. Part No.:
- NCP4307AASNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Controller Type | Synchronous | |
| Current Conversion Type | AC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP-6 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Controller Type Synchronous | ||
Current Conversion Type AC-DC | ||
Mounting Type Surface Mount | ||
Package Type TSOP-6 | ||
Pin Count 6 | ||
The ON Semiconductor voltage controllers is a high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. It have a high performance drivers and versatility which can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback and forward.
Automatic light load disable mode
High side operation capability
Low start-up
High side operation capability
Low start-up
Related links
- onsemi NCP4307AASNT1G AC-DC TSOP-6
- onsemi NCP4307WASNT1G AC-DC TSOP-6
- onsemi NCP4307FASNT1G AC-DC TSOP-6
- onsemi NCP4307FBSNT1G AC-DC TSOP-6
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6
- Infineon Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP-6
- Infineon HEXFET Type N-Channel MOSFET 150 V, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
