Infineon HEXFET N-Channel MOSFET, 900 mA, 150 V, 6-Pin TSOP-6 IRF5802TRPBF
- RS Stock No.:
- 257-9289
- Mfr. Part No.:
- IRF5802TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€498.00
(exc. VAT)
€612.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.166 | €498.00 | - |
| 6000 + | €0.158 | €474.00 | €48.00 |
*price indicative
- RS Stock No.:
- 257-9289
- Mfr. Part No.:
- IRF5802TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Related links
- Infineon HEXFET N-Channel MOSFET 150 V, 6-Pin TSOP-6 IRF5802TRPBF
- Infineon HEXFET N-Channel MOSFET -40 V, 6-Pin TSOP-6
- Infineon HEXFET N-Channel MOSFET -40 V, 6-Pin TSOP-6 IRF5803TRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP IRF5801TRPBF
- Vishay SI3437DV Type P-Channel MOSFET -150 V, 6-Pin TSOP-6 SI3437DV-T1-GE3
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS8342TRPBF
