Renesas Electronics ISL6146BFRZ 3 V 20V
- RS Stock No.:
- 262-7244
- Mfr. Part No.:
- ISL6146BFRZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 100 units)*
€262.80
(exc. VAT)
€323.20
(inc. VAT)
Being discontinued
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €2.628 | €262.80 |
*price indicative
- RS Stock No.:
- 262-7244
- Mfr. Part No.:
- ISL6146BFRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 20V | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | ISL6146 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 20V | ||
Height 1.1mm | ||
Length 3mm | ||
Series ISL6146 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Renesas Electronics voltage controller increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET with a fully integrated charge pump.
Fastest reverse current
Power-good indicator
Related links
- Renesas Electronics ISL6146BFRZ 3 V 20 V
- Renesas Electronics ISL6146BFRZ-T7A 3 V 20 V
- Renesas Electronics 3 V 20 V
- Renesas Electronics ISL6744AABZ 8-Pin 9 V 20 V
- Renesas Electronics 8-Pin 9 V 20 V
- Renesas Electronics ISL6744AAUZ 8-Pin 9 V 20 V
- onsemi 52-Pin 4.5 V 20 V
- onsemi NCP81245MNTXG 52-Pin 4.5 V 20 V
