Renesas Electronics ISL68137IRAZ-T7A 3.3 V 4.3 V

Bulk discount available

Subtotal (1 unit)*

€11.00

(exc. VAT)

€13.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€11.00
10 - 24€10.10
25 - 49€9.71
50 - 99€9.50
100 +€8.54

*price indicative

Packaging Options:
RS Stock No.:
262-7258
Mfr. Part No.:
ISL68137IRAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Controller

Number of Channels

1

Mount Type

Surface

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.3V

Standards/Approvals

RoHS

Length

6mm

Series

ISL68137

Width

6 mm

Height

1mm

Automotive Standard

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Renesas Electronics voltage controllers is a two-phase buck converter regulator implementing with embedded gate drivers. The two-phase buck converter uses two interleaved channels to effectively double the output voltage ripple frequency, and thereby reduce output voltage ripple amplitude.

Advanced linear digital modulation scheme

Internal gate driver

Microprocessor voltage identification input

Related links

Recently viewed