Renesas Electronics ISL6262ACRZ 3 V 7V
- RS Stock No.:
- 262-7254
- Mfr. Part No.:
- ISL6262ACRZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €6.97 |
| 5 - 9 | €6.83 |
| 10 - 24 | €6.31 |
| 25 - 85 | €6.00 |
| 86 + | €5.21 |
*price indicative
- RS Stock No.:
- 262-7254
- Mfr. Part No.:
- ISL6262ACRZ
- Manufacturer:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Series | ISL6262A | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Series ISL6262A | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 0.9mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage controllers is a two-phase buck converter regulator implementing with embedded gate drivers. The two-phase buck converter uses two interleaved channels to effectively double the output voltage ripple frequency, and thereby reduce output voltage ripple amplitude.
Enhanced load line accuracy
Internal gate driver
Microprocessor voltage identification input
Related links
- Renesas Electronics ISL6262ACRZ 3 V 7 V
- Panasonic AMN1 MP Motion Sensor (AMN1) 5 m 3 V 7 V 3 TO-5
- Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO 100 mA 7.35 V, 7 V
- Renesas Electronics ISL83202IBZ, 1 A 16-Pin 7 V
- Panasonic AMN Motion Sensor 5 m 3 V 7 V 3 TO-5
- Nisshinbo Micro Devices Low Noise LDO 100 mA 7.35 V, 7 V
- Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC High/Low Output 0.9 V 7 V
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 5 mm 7 V Min 15 V Max