Infineon 12-Pin 10 V 27V
- RS Stock No.:
- 273-5343
- Mfr. Part No.:
- ICE5AR4770AGXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.00
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.20 | €6.00 |
| 50 - 95 | €0.998 | €4.99 |
| 100 - 245 | €0.922 | €4.61 |
| 250 - 995 | €0.878 | €4.39 |
| 1000 + | €0.86 | €4.30 |
*price indicative
- RS Stock No.:
- 273-5343
- Mfr. Part No.:
- ICE5AR4770AGXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Controller | |
| Mount Type | Through Hole | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 27V | |
| Height | 1.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 129°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Controller | ||
Mount Type Through Hole | ||
Pin Count 12 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 27V | ||
Height 1.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 129°C | ||
The Infineon Switching Controller is a is the 5th generation of fixed frequency integrated power IC optimized for off line switch mode power supply in cascade configuration. The CoolSET™ package has 2 separate chips inside one is controller chip and the other is a700 V, 800 V CoolMOS™ chip. The cascade configuration helps achieve fast start up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50 percent load.
Fast start up achieved
Built in digital soft start
Integrated error amplifier
Digital frequency reduction
All protections are in auto restart mode
Frequency jitter and soft gate driving for low EMI
Related links
- Infineon ICE5AR4770AGXUMA1 12-Pin 10 V 27 V
- Hager 1 Site Transformer 40 VA 12 V 24 V 3.33 A O/P
- Wurth Elektronik 1 Output Gate Drive Transformer 2.7 W Output 27 V, 10 μH
- Infineon 2ED2110S06MXUMA1 Gate Driver DSO
- Eaton BB-EV BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton DILM Contactor 3-Pole 21 kW 24V dc 1 NO, 400V
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin SOD-27
