STMicroelectronics EVLSRK1004D 4 V 36V
- RS Stock No.:
- 287-6261
- Mfr. Part No.:
- EVLSRK1004D
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€58.56
(exc. VAT)
€72.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.56 |
*price indicative
- RS Stock No.:
- 287-6261
- Mfr. Part No.:
- EVLSRK1004D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Synchronous Rectifier Controller | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 36V | |
| Standards/Approvals | No | |
| Series | SRK1004x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Synchronous Rectifier Controller | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 36V | ||
Standards/Approvals No | ||
Series SRK1004x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board designed for evaluation of the SRK1004x synchronous rectification controller. The control scheme of this IC is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero.
Able to operate in both low-side and high-side configuration
Fast short-circuit detector
Internal gate drive for N-channel MOSFET
Related links
- STMicroelectronics EVLSRK1004A 4 V 36 V
- STMicroelectronics EVLSRK1004B 4 V 36 V
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 36 V 14-Pin SSOP-14
- STMicroelectronics 4-Pin 3.7 V 32 V
- Sanyo Denki Stepper Motor Controller 2 Phase Current Controller Function, 36V DC
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 36 V 14-Pin SSOP-14
- Bulgin MMPI0120 Series Illuminated Push Button Switch Panel SPST IP65, 36 V dc 36 V
- STMicroelectronics SRK1001TR 4-Pin 3.7 V 32 V
