Texas Instruments LMR10515XMFE/NOPB DC-DC, Step Down Buck Converter 5-Channel 5-Pin, SOT-23
- RS Stock No.:
- 811-5829
- Mfr. Part No.:
- LMR10515XMFE/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-5829
- Mfr. Part No.:
- LMR10515XMFE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Step Down Buck Converter | |
| Product Type | Buck Controller | |
| Output Voltage | 600mV, 4.5mV | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1.95MHz | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 1.5A | |
| Maximum Duty Cycle | 94% | |
| Standards/Approvals | RoHS | |
| Series | LMR10515 | |
| Height | 1.45mm | |
| Length | 3mm | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Step Down Buck Converter | ||
Product Type Buck Controller | ||
Output Voltage 600mV, 4.5mV | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1.95MHz | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 1.5A | ||
Maximum Duty Cycle 94% | ||
Standards/Approvals RoHS | ||
Series LMR10515 | ||
Height 1.45mm | ||
Length 3mm | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Related links
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR10510YMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR10515YMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Microchip MCP16311T-E/MNY Buck Converter 24V 575 kHz, TDFN 8-Pin
- Texas Instruments LM27313XMFX/NOPB Adjustable 5 V SOT-23
- Texas Instruments TPS53126RGET DC-DC VQFN
