Texas Instruments DC-DC, Buck Controller 5-Channel 8-Pin, MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-6982
Mfr. Part No.:
LM5085MME/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Controller

Sub Type

Buck Controller

Current Conversion Type

DC-DC

Mount Type

Surface

Switching Frequency

1000kHz

Package Type

MSOP

Pin Count

8

Maximum Duty Cycle

100%

Length

5.06mm

Series

LM5085

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Maximum Input Voltage

75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.5V

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments


A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy