- RS Stock No.:
- 162-8884
- Mfr. Part No.:
- LM285Z-1.2RAG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2000)
€0.283
(exc. VAT)
€0.348
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.283 | €566.00 |
*price indicative |
- RS Stock No.:
- 162-8884
- Mfr. Part No.:
- LM285Z-1.2RAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.235V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Pin Count | 3 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Minimum Operating Temperature | -40 °C |
Width | 4.19mm |
Height | 5.33mm |
Maximum Operating Temperature | +85 °C |
Length | 5.2mm |
- RS Stock No.:
- 162-8884
- Mfr. Part No.:
- LM285Z-1.2RAG
- Manufacturer:
- onsemi