- RS Stock No.:
- 169-7200
- Mfr. Part No.:
- TL431AMFDT,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 169-7200
- Mfr. Part No.:
- TL431AMFDT,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TL431 Shunt Regulator, Nexperia
Voltage References, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.495 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1mm |
Width | 1.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Height | 1mm |
- RS Stock No.:
- 169-7200
- Mfr. Part No.:
- TL431AMFDT,215
- Manufacturer:
- Nexperia