- RS Stock No.:
- 191-3291
- Mfr. Part No.:
- LM4040AIM3-3.0+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3291
- Mfr. Part No.:
- LM4040AIM3-3.0+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Tolerates Capacitive Loads
Applications
Automotive
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Tolerates Capacitive Loads
Applications
Automotive
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3V |
Package Type | SOT-23 |
Reference Type | Precision |
Initial Accuracy | 0.1% |
Mounting Type | Surface Mount |
Topology | Shunt |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Width | 1.4mm |
Height | 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.04mm |
- RS Stock No.:
- 191-3291
- Mfr. Part No.:
- LM4040AIM3-3.0+T
- Manufacturer:
- Maxim Integrated