- RS Stock No.:
- 462-1904
- Mfr. Part No.:
- TLE2426ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-1904
- Mfr. Part No.:
- TLE2426ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Reference Type | Adjustable |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 20mA |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 1.98 V |
Maximum Output Voltage | 20.2 V |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +85 °C |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |
Length | 4.9mm |
- RS Stock No.:
- 462-1904
- Mfr. Part No.:
- TLE2426ID
- Manufacturer:
- Texas Instruments