Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Voltage References
onsemi Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385D-1.2G
RS Stock No.:
688-8770
Mfr. Part No.:
LM385D-1.2G
Manufacturer:
onsemi
View this category
Discontinued product
RS Stock No.:
688-8770
Mfr. Part No.:
LM385D-1.2G
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Attribute
Value
Nominal Voltage
1.235V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±2.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
20mA
Minimum Output Voltage
1.205 V
Maximum Output Voltage
1.26 V
Pin Count
8
Load Regulation
20 mV
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C