- RS Stock No.:
- 809-5378
- Mfr. Part No.:
- TL431AQDBZR
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 809-5378
- Mfr. Part No.:
- TL431AQDBZR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.4mm |
Length | 3.04mm |
Height | 1.02mm |
- RS Stock No.:
- 809-5378
- Mfr. Part No.:
- TL431AQDBZR
- Manufacturer:
- Texas Instruments