DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
- RS Stock No.:
- 921-0546
- Mfr. Part No.:
- AP431IAZTR-G1
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0546
- Mfr. Part No.:
- AP431IAZTR-G1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.7mm | |
| Length | 4.8mm | |
| Width | 3.8mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 4.7mm | ||
Length 4.8mm | ||
Width 3.8mm | ||
