STMicroelectronics L4931CDT33-TR, Voltage Regulator 20V SO-8 8-Pin
- RS Stock No.:
- 151-510
- Mfr. Part No.:
- L4931CDT33-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,652.50
(exc. VAT)
€2,032.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.661 | €1,652.50 |
| 5000 + | €0.653 | €1,632.50 |
*price indicative
- RS Stock No.:
- 151-510
- Mfr. Part No.:
- L4931CDT33-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Series | L4931 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Series L4931 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics very low drop regulator available in SO-8, DPAK and TO-92 packages and in a wide range of output voltages. The very low drop voltage (0.4 V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery powered systems.
Logic controlled electronic shutdown
Very low quiescent current
Output current up to 250 mA
Related links
- STMicroelectronics L4931CDT33-TR, Voltage Regulator 20V SO-8 8-Pin
- Maxim Integrated, Voltage Regulator 20V SO 8-Pin
- Maxim Integrated ICL7662CBA+T, Voltage Regulator 20V SO 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF33BD-TR, Voltage Regulator 20V SOIC 8-Pin
