STMicroelectronics L7987LTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 1.2V, 5 V, HTSSOP-16 16-Pin

Subtotal (1 reel of 2500 units)*

€3,400.00

(exc. VAT)

€4,175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.36€3,400.00

*price indicative

RS Stock No.:
152-232
Mfr. Part No.:
L7987LTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

1.2V, 5V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

0.1 mV

Quiescent Current

6mA

Package Type

HTSSOP-16

Output Current

2A

Pin Count

16

Output Type

1.2/5 V

Standards/Approvals

RoHS

Series

L7987L

Minimum Input Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

61V

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics step-down monolithic switching regulator, it is able to deliver up to 2 A DC. The output voltage adjustability ranges from 0.8 V to almost VIN. The embedded switchover feature on the VBIAS pin maximizes the efficiency at light load. The adjustable current limitation, designed to select the inductor RMS current accordingly with the nominal output current, and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing with digital frequency foldback implements an effective constant current protection over the different application conditions.

Synchronization

Adjustable soft-start time

Adjustable current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy