ROHM BD50GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin

Bulk discount available

Subtotal (1 tape of 10 units)*

€10.77

(exc. VAT)

€13.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90€1.077€10.77
100 - 240€1.024€10.24
250 - 490€0.948€9.48
500 - 990€0.872€8.72
1000 +€0.839€8.39

*price indicative

Packaging Options:
RS Stock No.:
264-460
Mfr. Part No.:
BD50GA5VEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Height

1mm

Length

6mm

Width

4.9 mm

Standards/Approvals

AEC-Q100

Maximum Input Voltage

15V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q100

The ROHM 5V Fixed Output LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. There is a great variety of family products with pre-configured output voltages. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit

Built-in Thermal Shut Down circuit

With shut down switch

Related links