ROHM BD50GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-466
- Mfr. Part No.:
- BD50GC0VEFJ-ME2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.252 | €12.52 | - |
| 100 - 240 | €1.189 | €11.89 | 5% |
| 250 + | €1.102 | €11.02 | 11% |
*price indicative
- RS Stock No.:
- 264-466
- Mfr. Part No.:
- BD50GC0VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Width | 4.9mm | |
| Length | 6mm | |
| Series | M | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Width 4.9mm | ||
Length 6mm | ||
Series M | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 15V | ||
Automotive Standard AEC-Q100 | ||
The ROHM 5V Fixed Output LDO regulator with output current 1 A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
AEC-Q100 Qualified
Related links
- ROHM BD70GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD15GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD90GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ2GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD25GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD70GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
