ROHM BD25GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-678
- Mfr. Part No.:
- BD25GA5VEFJ-ME2
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 tape of 10 units)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.093 | €10.93 |
| 100 - 240 | €1.039 | €10.39 |
| 250 - 490 | €0.964 | €9.64 |
| 500 - 990 | €0.886 | €8.86 |
| 1000 + | €0.852 | €8.52 |
*price indicative
- RS Stock No.:
- 264-678
- Mfr. Part No.:
- BD25GA5VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals AEC-Q100 | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator has package HTSOP-J8. It features over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode, and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Output voltage 2.5V
Output current 500mA
AEC Q100 Qualified
Related links
- ROHM BD70GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD25GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD70GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ2GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD50GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD90GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
