ROHM BD80GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin

Bulk discount available

Subtotal (1 tape of 10 units)*

€10.93

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90€1.093€10.93
100 - 240€1.039€10.39
250 - 490€0.964€9.64
500 - 990€0.886€8.86
1000 +€0.852€8.52

*price indicative

Packaging Options:
RS Stock No.:
264-684
Mfr. Part No.:
BD80GA5VEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Width

4.9 mm

Length

6mm

Height

1mm

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

105°C

Maximum Input Voltage

15V

Minimum Input Voltage

4.5V

Automotive Standard

AEC-Q100

The ROHM LDO regulator has package HTSOP-J8. It features over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode, and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Output voltage 8V

Output current 500mA

AEC Q100 Qualified

Related links