ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.946€9.46
100 - 240€0.899€8.99
250 - 490€0.832€8.32
500 - 990€0.767€7.67
1000 +€0.738€7.38

*price indicative

Packaging Options:
RS Stock No.:
264-731
Mfr. Part No.:
BD450S2EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Quiescent Current

40μA

Pin Count

8

Standards/Approvals

AEC-Q100

Length

7mm

Series

BD4xxS2-C

Width

6.53mm

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ROHM Automotive 200mA 5.0V, Fixed Output LDO are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of ±2% (3.3V or 5.0V Typ), 200mA output current and 40μA (Typ) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin not enables the device. (Only W Includes switch) Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.

High Output Voltage Accuracy ±2%

Output Voltage 3.3V or 5.0V (Typ)

Enable Input (Only W includes Enable Input)

Over Current Protection

Thermal Shutdown Protection

AEC-Q100 Qualified Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy