ROHM BDJ2GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.682€6.82-
100 - 240€0.648€6.484%
250 - 490€0.60€6.0012%
500 - 990€0.552€5.5219%
1000 +€0.53€5.3022%

*price indicative

Packaging Options:
RS Stock No.:
264-987
Mfr. Part No.:
BDJ2GC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Polarity

Reverse

Quiescent Current

900μA

Pin Count

8

Power Rating

2110mW

Height

1mm

Length

4.9mm

Standards/Approvals

RoHS

Width

6mm

Series

BDxxGC0JEFJ

Minimum Input Voltage

4.5V

Maximum Input Voltage

15V

Maximum Operating Temperature

85°C

Automotive Standard

No

The ROHM LDO regulators, it delivers a fixed output voltage with remarkable precision. This device ensures operational stability with integrated protections against overloads and short circuits, contributing to enhanced longevity and reliability in various digital applications.

Compatible with ceramic capacitors allows for compact designs

Operating temperature range supports harsh environment applications

Small package size facilitates easy integration into space constrained designs

Versatile for both consumer electronics and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy