ROHM BD18IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€13.63

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.545€13.63
100 - 225€0.518€12.95
250 +€0.48€12.00

*price indicative

Packaging Options:
RS Stock No.:
264-994
Mfr. Part No.:
BD18IA5JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Power Rating

2110mW

Length

4.9mm

Height

1mm

Standards/Approvals

RoHS

Width

6mm

Series

BDxxIA5JEFJ

Minimum Input Voltage

2.4V

Maximum Operating Temperature

85°C

Maximum Input Voltage

7V

Automotive Standard

No

The ROHM LDO regulator is designed to deliver precise voltage regulation with an output current capability of 0.5A. Ideal for diverse digital applications, it features both variable and fixed output voltage options, ensuring flexibility in design. The regulator boasts an impressive output accuracy of ±1%, which enhances the reliability of your electronic systems.

Zero μA shutdown mode extends the lifespan of battery operated devices

Stable operation with minimal dropout voltage under varying loads

Spacious package design facilitates effective heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy