Nisshinbo Micro Devices RP118K331D-TR, Voltage Regulator 510 mW 6.5V 4-Pin

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.27

(exc. VAT)

€7.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.627€6.27-
100 - 240€0.595€5.955%
250 - 490€0.552€5.5211%
500 - 990€0.508€5.0818%
1000 +€0.489€4.8922%

*price indicative

Packaging Options:
RS Stock No.:
277-000
Mfr. Part No.:
RP118K331D-TR
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Mount Type

Board

Quiescent Current

200nA

Pin Count

4

Power Rating

510mW

Series

RP118x

Standards/Approvals

RoHS

Length

76.2mm

Height

114.3mm

Width

800μm

Minimum Input Voltage

1.7V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6.5V

Automotive Standard

No

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Voltage Regulator is a voltage regulator featuring 0.2 μA ultra low supply current. This device is ideal for a wearable equipment and IoT which require a long service life and a miniaturization of a battery. This component is crucial for applications using low power RF technologies such as Bluetooth low energy, Zigbee, WiSun, and ANT, as well as for low power CPUs, memory, and sensors. By providing consistent voltage, it enhances the efficiency and performance of energy harvesting systems, optimizing battery life while supporting health monitoring functions.

Achieves a low supply current contributing to long life and miniaturized battery

Provides a small package to achieve the smallest possible footprint solution on boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy