ROHM BD950N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- RS Stock No.:
- 331-706
- Mfr. Part No.:
- BD950N5EFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €4.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.832 | €8.32 | - |
| 100 - 240 | €0.79 | €7.90 | €4.20 |
| 250 + | €0.731 | €7.31 | €25.25 |
*price indicative
- RS Stock No.:
- 331-706
- Mfr. Part No.:
- BD950N5EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LOD Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 48μA | |
| Pin Count | 8 | |
| Height | 1mm | |
| Length | 6mm | |
| Series | BD9xxN5-C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LOD Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 48μA | ||
Pin Count 8 | ||
Height 1mm | ||
Length 6mm | ||
Series BD9xxN5-C | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Fixed Output LDO Regulator is linear regulators using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 500mA for the output current with low current consumption 25μA.
AEC-Q100 qualified
Functional safety supportive automotive products
Automotive grade
Over current protection
Thermal shutdown protection
Under voltage lock out
Related links
- ROHM BD900N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD900N5WEFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD950N5WEFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
